395-100-558-508

Heilind Number:EDA395-100-558-508
Manufacturer:EDAC
Manufacturer Number:395-100-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it offers reliable signal transmission and power delivery. Boasting 100 positions, this connector facilitates complex circuit connections with ease. Its right-angle mount orientation allows for space-efficient PCB layout, while its broad operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solution with this essential component.