395-100-558-512

Heilind Number:EDA395-100-558-512
Manufacturer:EDAC
Manufacturer Number:395-100-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, this connector features 100 positions spread across two rows, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential component.