395-100-558-558

Heilind Number:EDA395-100-558-558
Manufacturer:EDAC
Manufacturer Number:395-100-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contacts, arranged in two rows with a pitch of .1in and row spacing of .2in, offer seamless interconnection for up to 100 positions. Designed for right-angle mounting, it guarantees a secure fit in any application. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.