395-100-558-802

Heilind Number:EDA395-100-558-802
Manufacturer:EDAC
Manufacturer Number:395-100-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power distribution with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections, while the 100 positions cater to complex PCB layouts. Its right-angle mount orientation facilitates easy installation in confined spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for professionals in the electronics industry. Upgrade your connectivity game with this essential component.