395-100-558-803

Heilind Number:EDA395-100-558-803
Manufacturer:EDAC
Manufacturer Number:395-100-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-803

Detailed Description

Upgrade your PCB connectivity with this sleek and reliable Board to Board Connector. Designed for seamless integration, it features a dual-row configuration with 100 positions, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing provides durability and protection, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.