395-100-558-804

Heilind Number:EDA395-100-558-804
Manufacturer:EDAC
Manufacturer Number:395-100-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows of 100 positions each, ensuring efficient data transmission. The right-angle mount orientation allows for space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Crafted with copper alloy contacts, this connector offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component.