395-100-558-812

Heilind Number:EDA395-100-558-812
Manufacturer:EDAC
Manufacturer Number:395-100-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-812

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic circuits, this high-performance component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at a precise pitch of .1 inch and .2 inch row spacing, it offers 100 positions for efficient signal transmission. Its right-angle mount orientation makes it ideal for space-saving installations, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your electronic projects with this essential connector, a must-have in any hardware enthusiast's toolkit.