395-100-558-858

Heilind Number:EDA395-100-558-858
Manufacturer:EDAC
Manufacturer Number:395-100-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 100 positions, facilitating seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCBs. The copper alloy contact material guarantees stable and secure connections. Ideal for space-saving installations, this connector is configured for right-angle mount orientation. Operating effectively in temperatures ranging from -40 to 105°C, it is suitable for a wide spectrum of applications in the electronics industry. Elevate your connectivity solutions with this essential component.