395-100-558-878

Heilind Number:EDA395-100-558-878
Manufacturer:EDAC
Manufacturer Number:395-100-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-878

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers reliable connectivity across 100 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing optimal functionality even in challenging environments. Upgrade your electronic assemblies with this essential component.