395-100-559-201

Heilind Number:EDA395-100-559-201
Manufacturer:EDAC
Manufacturer Number:395-100-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 100 positions across 2 rows, offering seamless integration for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a right-angle mount orientation and a pitch of .1 inches, it's perfect for compact PCB layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial applications. Upgrade your connectivity solutions today with our premium Board To Board Card Edge Connector.