395-100-559-804

Heilind Number:EDA395-100-559-804
Manufacturer:EDAC
Manufacturer Number:395-100-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. With two rows and a .1-inch pitch, it offers seamless integration on your board. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. Boasting 100 positions and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions today.