395-100-559-807

Heilind Number:EDA395-100-559-807
Manufacturer:EDAC
Manufacturer Number:395-100-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-559-807

Detailed Description

Enhance your electronic connections with this cutting-edge PCB connector, designed for seamless integration in your circuit board setup. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, offering a total of 100 positions at a pitch of .1 inches, you can achieve optimal performance and efficiency in your system. The right-angle mount orientation and compact design make it ideal for space-saving applications, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade to this high-quality connector and experience seamless connectivity like never before.