395-100-560-212

Heilind Number:EDA395-100-560-212
Manufacturer:EDAC
Manufacturer Number:395-100-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-560-212

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers precise alignment for optimal signal transfer. The copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 100 positions and an amperage of 3 A, this connector is suitable for a wide range of applications. Operating in temperatures ranging from -40 to 105 °C, it guarantees stable performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.