395-100-560-288

Heilind Number:EDA395-100-560-288
Manufacturer:EDAC
Manufacturer Number:395-100-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-560-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of 100 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of environments. Its straight mount orientation and easy installation make it ideal for various electronic projects, guaranteeing a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.