395-100-560-502

Heilind Number:EDA395-100-560-502
Manufacturer:EDAC
Manufacturer Number:395-100-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal functionality, it features a double-row layout with 100 positions, ensuring secure and efficient data transmission. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. The copper alloy contact material and straight mount orientation further enhance its conductivity and stability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your PCB design with this essential component.