395-100-560-512

Heilind Number:EDA395-100-560-512
Manufacturer:EDAC
Manufacturer Number:395-100-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-560-512

Detailed Description

Upgrade your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 100 positions with a pitch of .1 inch, ensuring optimal performance for your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and dual rows, it provides secure and stable connections between PCBs. Operating within a wide temperature range of -40 to 105°C, it's perfect for industrial and commercial use. Elevate your electronic projects with this essential component.