395-100-560-588

Heilind Number:EDA395-100-560-588
Manufacturer:EDAC
Manufacturer Number:395-100-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-560-588

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. The connector offers two rows with a total of 100 positions, ideal for accommodating multiple connections with ease. Crafted with precision, it boasts Copper Alloy contact material for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Elevate your connectivity solutions with this essential component.