395-100-560-812

Heilind Number:EDA395-100-560-812
Manufacturer:EDAC
Manufacturer Number:395-100-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration into your electronic setup, it features two rows of 100 positions, ensuring secure and efficient data transfer. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.