395-102-520-201

Heilind Number:EDA395-102-520-201
Manufacturer:EDAC
Manufacturer Number:395-102-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and a total of 102 positions, it offers ample space for efficient signal transmission. Each contact is meticulously constructed from copper alloy, ensuring reliable conductivity. The connector's compact pitch of .1 inch and row spacing of .2 inch allow for a precise fit, while its straight mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for applications in the industrial and consumer electronics sectors, this connector is a dependable choice for enhancing connectivity on your PCBs.