395-102-520-202

Heilind Number:EDA395-102-520-202
Manufacturer:EDAC
Manufacturer Number:395-102-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of 102 positions each, this connector offers optimal versatility for your circuit board layouts. The copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing make for easy and precise installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environmental conditions. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.