395-102-520-207

Heilind Number:EDA395-102-520-207
Manufacturer:EDAC
Manufacturer Number:395-102-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-207

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for efficiency and reliability, this connector features 102 positions in two rows, with a compact pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contacts are crafted from Copper Alloy for optimal conductivity. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.