395-102-520-288

Heilind Number:EDA395-102-520-288
Manufacturer:EDAC
Manufacturer Number:395-102-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-288

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows of 102 positions, it offers ample connectivity for your applications. The black color and straight mount orientation make for easy identification and installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector ensures stable performance in varied environments. Trust in its .1-inch pitch and .2-inch row spacing for precise connections every time. Elevate your PCB assembly with this essential component.