395-102-520-503

Heilind Number:EDA395-102-520-503
Manufacturer:EDAC
Manufacturer Number:395-102-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-503

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector in sleek black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers seamless integration on your PCB. Boasting a high density of 102 positions, it facilitates the efficient transfer of signals. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its usability. Perfect for a range of applications, this connector is a vital component for your connectivity needs.