395-102-520-508

Heilind Number:EDA395-102-520-508
Manufacturer:EDAC
Manufacturer Number:395-102-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-508

Detailed Description

Enhance connectivity in your electronic projects with this high-quality black Board To Board PCB Connector. Featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and efficient performance. With 102 positions spread across two rows, it offers ample space for seamless connections. The straight mount orientation and .1-inch pitch make installation easy, while the .2-inch row spacing allows for neat organization on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this reliable connector and experience enhanced functionality.