395-102-520-512

Heilind Number:EDA395-102-520-512
Manufacturer:EDAC
Manufacturer Number:395-102-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-512

Detailed Description

Enhance your circuit board connections with this high-quality Black Board-to-Board PCB Connector. Featuring 102 positions across two rows, it ensures efficient signal transmission with a contact material of Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in various environments, even with an operating temperature range of -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. Its straight mount orientation offers ease of installation, making it a reliable choice for your PCB assembly needs.