395-102-520-802

Heilind Number:EDA395-102-520-802
Manufacturer:EDAC
Manufacturer Number:395-102-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-802

Detailed Description

Enhance your circuit connections with this sleek and durable Board To Board PCB Connector in classic black. With a reliable amperage of 3 A and high-quality UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient performance. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity with 102 positions. Designed for straight mount orientation, it's perfect for various PCB applications. Operable in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.