395-102-520-803

Heilind Number:EDA395-102-520-803
Manufacturer:EDAC
Manufacturer Number:395-102-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for flawless board-to-board integration. With 102 positions spread across two rows, this connector ensures efficient data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contacts and .1-inch pitch facilitate seamless signal transmission, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your system with this essential component for optimal connectivity.