395-102-520-804

Heilind Number:EDA395-102-520-804
Manufacturer:EDAC
Manufacturer Number:395-102-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-804

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contact material, it ensures reliable performance. With two rows and a pitch of .1 inch, it offers 102 positions for secure and efficient linking of circuit boards. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your PCB connectivity with this essential component.