395-102-520-807

Heilind Number:EDA395-102-520-807
Manufacturer:EDAC
Manufacturer Number:395-102-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-807

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in sleek black. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration on your PCB. The 102 positions allow for extensive connectivity possibilities, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity.