395-102-520-812

Heilind Number:EDA395-102-520-812
Manufacturer:EDAC
Manufacturer Number:395-102-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-812

Detailed Description

Enhance connectivity within your electronic devices with this 2-row black board-to-board PCB connector. Designed for seamless integration, it features a high amperage of 3A and durable UL 94V-0 thermoplastic polyester housing. With 102 copper alloy contacts, it ensures reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.