395-102-520-858

Heilind Number:EDA395-102-520-858
Manufacturer:EDAC
Manufacturer Number:395-102-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers reliable connectivity for up to 102 positions. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector ensures stable performance even in harsh environments. Upgrade your system with this essential component for seamless board-to-board connections.