395-102-520-878

Heilind Number:EDA395-102-520-878
Manufacturer:EDAC
Manufacturer Number:395-102-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-520-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 102 positions in a dual-row layout, allowing seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimum signal transmission. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications.Upgrade your device's connectivity with this versatile and resilient connector.