395-102-521-201

Heilind Number:EDA395-102-521-201
Manufacturer:EDAC
Manufacturer Number:395-102-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 102 positions, allowing for efficient data transfer. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity for all your electronic devices. Whether you're a professional in the industry or a tech enthusiast, this straight-mount connector is a must-have for your projects. Explore the endless possibilities and elevate your PCB assembly with our top-of-the-line Card Edge Connector.