395-102-521-204

Heilind Number:EDA395-102-521-204
Manufacturer:EDAC
Manufacturer Number:395-102-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed with precision and reliability in mind, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts, it offers seamless connectivity with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make it perfect for various PCB applications, while its straight mount orientation allows for easy installation. With 102 positions, this connector provides ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments.Upgrade your PCB setup with this essential component.