395-102-521-207

Heilind Number:EDA395-102-521-207
Manufacturer:EDAC
Manufacturer Number:395-102-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-207

Detailed Description

Efficiently link your PCBs with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 102 positions spread across 2 rows, ensuring optimal connectivity. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts offer reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a must-have for seamless PCB connections. Elevate your connectivity with this essential component.