395-102-521-212

Heilind Number:EDA395-102-521-212
Manufacturer:EDAC
Manufacturer Number:395-102-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-212

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, you can trust in its reliability. The copper alloy contact material ensures optimal conductivity, while the 2-row configuration with 102 positions offers ample connectivity options. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and .1-inch pitch make for easy installation, guaranteeing a secure and stable connection. Upgrade your PCB assembly process with this versatile and high-performance connector.