395-102-521-503

Heilind Number:EDA395-102-521-503
Manufacturer:EDAC
Manufacturer Number:395-102-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-503

Detailed Description

Enhance connectivity within your electronic devices with this 102-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contacts are made of high-quality Copper Alloy, guaranteeing stable and secure connections. With a straight mount orientation, it's easy to install on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.