395-102-521-504

Heilind Number:EDA395-102-521-504
Manufacturer:EDAC
Manufacturer Number:395-102-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-504

Detailed Description

Enhance your circuit connections with this cutting-edge Board To Board PCB Connector. Designed for high-performance applications, it features 102 positions arranged in two rows, allowing for seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Each contact point is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Its straight mount orientation offers versatility in installation. Elevate your PCB assembly with this essential component.