395-102-521-508

Heilind Number:EDA395-102-521-508
Manufacturer:EDAC
Manufacturer Number:395-102-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 102 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and row spacing of .2 inches provide easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Elevate your assembly process with this essential connector.