395-102-521-512

Heilind Number:EDA395-102-521-512
Manufacturer:EDAC
Manufacturer Number:395-102-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 102 positions with a pitch of .1 inches, allowing for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With a straight mount orientation and copper alloy contact material, this connector guarantees a reliable and secure connection. Its compact design, with two rows and a row spacing of .2 inches, saves valuable board space. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component.