395-102-521-558

Heilind Number:EDA395-102-521-558
Manufacturer:EDAC
Manufacturer Number:395-102-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-558

Detailed Description

Efficiently connect your circuit boards with this high-quality black Board To Board PCB Connector. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. Featuring two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for 102 positions. Designed for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for demanding environments. Upgrade your connectivity with this essential component for seamless PCB integration.