395-102-521-802

Heilind Number:EDA395-102-521-802
Manufacturer:EDAC
Manufacturer Number:395-102-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-802

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable usage. With a sleek black finish, it adds a professional touch to your PCB assembly. The copper alloy contact material guarantees efficient conductivity, while the 102 positions and 2 rows offer ample connectivity options. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its quality and performance for seamless board-to-board connections.