395-102-521-803

Heilind Number:EDA395-102-521-803
Manufacturer:EDAC
Manufacturer Number:395-102-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 102 positions arranged in two rows, with a .1 inch pitch and .2 inch row spacing for efficient signal transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring robust and reliable performance. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your PCB assembly with this essential component for optimal functionality.