395-102-521-807

Heilind Number:EDA395-102-521-807
Manufacturer:EDAC
Manufacturer Number:395-102-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-807

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features 102 positions with a pitch of .1 inches, allowing for seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. With copper alloy contacts and a current rating of 3A, it guarantees secure and efficient power delivery. Its straight mount orientation and compact size make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.