395-102-521-812

Heilind Number:EDA395-102-521-812
Manufacturer:EDAC
Manufacturer Number:395-102-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-812

Detailed Description

Elevate your connectivity game with this cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers seamless integration on your PCB. The 102 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your system today and experience unparalleled performance.