395-102-521-878

Heilind Number:EDA395-102-521-878
Manufacturer:EDAC
Manufacturer Number:395-102-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-878

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, featuring a sleek black design that blends seamlessly with your setup. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The copper alloy contact material ensures efficient conductivity, while the two rows and 102 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Designed for straight mount orientation, it's easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.