395-102-521-888

Heilind Number:EDA395-102-521-888
Manufacturer:EDAC
Manufacturer Number:395-102-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-521-888

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector is crafted with precision using UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data and power transmission. The 102 positions allow for extensive connectivity, while the straight mount orientation and compact .2-inch row spacing make it ideal for various PCB layouts. Operating reliably in temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. Upgrade your PCB connections with this efficient and dependable connector.