395-102-523-203

Heilind Number:EDA395-102-523-203
Manufacturer:EDAC
Manufacturer Number:395-102-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the Copper Alloy contacts provide excellent conductivity. With 102 positions spread across 2 rows, it offers ample connection points for your circuitry. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your system's interconnectivity with this essential component.