395-102-523-212

Heilind Number:EDA395-102-523-212
Manufacturer:EDAC
Manufacturer Number:395-102-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-212

Detailed Description

Enhance connectivity in your electronic projects with this versatile 102-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and dual rows for efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Upgrade your setup with this essential component, perfect for various applications in the digital realm.