395-102-523-258

Heilind Number:EDA395-102-523-258
Manufacturer:EDAC
Manufacturer Number:395-102-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-523-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 102 positions in two rows, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Crafted from copper alloy, the contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Elevate your electronic projects with this essential component, perfect for a range of applications in various industries.